C&K8221SHZGEBotón pulsador

Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug Bulk

This classic 8221SHZGE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 75 °C. The 8221SHZGE push switch has a solder lug termination style. This product is 12.7 mm long, 26.24 mm tall and 11.43 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

48 piezas: Se puede enviar hoy

    Total$15.39Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2208+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Vietnam
      • In Stock: 48 piezas
      • Price: $15.39