RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.69.40.40 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | Spring Loaded Connector |
Gender | HDR |
Number of Contacts | 64 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 150VDC|100VAC |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 1000000 |
Product Weight (g) | N/A |
Product Length (mm) | 81.28 |
Product Depth (mm) | 5.08 |
Product Height (mm) | 7.97 |
Mounting | Through Hole |