Switchcraft8280-4PG-318Conector circular
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Maxi-Con-X® Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
Cable Mount | |
Straight | |
N | |
1 | |
4 | |
4 | |
PIN | |
Crimp | |
No | |
Brass | |
Gold Over Nickel | |
600V | |
-55 | |
125 | |
15.9 | |
35.4 | |
Bulk |
Need a solid cylindrical cable housing connection? Then this field installable 8280-4PG-318 connector from Switchcraft is right for you. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 35.4 mm long with a diameter of 15.9 mm.