BI Technologies82MR20KLFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.32mm) Pin Thru-Hole Box

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 82MR20KLF potentiometer from BI Technologies (TT electronics) is your solution! This product has a resistance value of 20K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. The 82MR20KLF part has a pin termination style. This product is 4.32 mm tall with a diameter of 6.35 mm. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 100 Minimum 1600
  • Manufacturer Lead Time:
    95 semanas
    • Price: $0.7767
    1. 1600+$0.7767
    2. 2000+$0.7695
    3. 2500+$0.7623
    4. 3000+$0.7552
    5. 4000+$0.7480
    6. 5000+$0.7407
    7. 10000+$0.7335
    8. 20000+$0.7263
    9. 25000+$0.7190
    10. 50000+$0.7118