50% Off

Mill-Max830-10-050-20-001000Cabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 50 POS 2mm Solder RA Thru-Hole

This unshrouded 830-10-050-20-001000 header connector from Mill-Max Mfg. Corp. reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 50 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. Its pitch is 2 mm. It has a right angle body orientation. This is a 1-row connector. 830-10-050-20-001000 is housed in black nylon 4/6. This product is 100 mm long, 2 mm tall and 9.19 mm deep. It uses the solder termination method.

49 piezas: Se puede enviar hoy

    Total$2.23Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1602+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 49 piezas
      • Price: $2.228