Cables y conectores PCB
Cabezales del conector y receptáculos PCB
835-43-006-10-001000 - Mill-Max
Video Transcript
Reduced Price
Mill-Max
835-43-006-10-001000
Cabezales del conector y receptáculos PCB
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
4.5
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Weight (g)
N/A
Product Length (mm)
7.62
Product Depth (mm)
5.08
Product Height (mm)
3.3
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 67
Minimum 67
Quote
Manufacturer Lead Time:
2 semanas
Price:
$12.416
1+
$12.416
100+
$8.282
250+
$5.010
500+
$3.753
1000+
$2.996
2500+
$2.091
5000+
$1.833
10000+
$1.708
25000+
$1.603
50000+
$1.564
100000+
$1.548