TE Connectivity84952-7Conector FFC-FPC
Conn FPC Connector SKT 7 POS 1mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use this fpc connector 84952-7 flexible flat cable from TE Connectivity in tightly constrained electronics projects. This is a 1-row connector. This socket type connector's 7 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 200 VAC. Its pitch is 1 mm. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -40 to 85 °C. 84952-7 is housed in natural liquid crystal polymer. It uses the solder termination method. This product is 14.92 mm long, 2.56 mm tall and 6.54 mm deep.
EDA / CAD Models |