50% Off

Mill-Max850-10-050-30-001000Cabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry SMD

Safety is an important concern when designing electronic devices. Mill-Max Mfg. Corp.'s unshrouded 850-10-050-30-001000 header connector helps protect your equipment from accidental shortages. This HDR connector's 50 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 1.27 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. 850-10-050-30-001000 is housed in black polychlorinated terphenyl. This product is 63.88 mm long, 6.35 mm tall and 4.62 mm deep. It uses the solder termination method.

50 piezas: Se puede enviar hoy

    Total$7.44Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1603+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 50 piezas
      • Price: $7.437