SOURIAU85102E106P5044Conector circular
Conn Circular PIN 6 POS Solder ST Flange Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this 851-02E10-6P5044 connector from Souriau is right for you. This male connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-6. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.1 mm long, 24.19 mm tall and 24.19 mm deep. It uses the solder termination method.