SOURIAU851-02E14-19SX50Conector circular

Conn Circular SKT 19 POS Solder ST Flange Mount 19 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-26482 circular 851-02E14-19SX50 connector from Souriau. It has a receptacle type gender. It has a straight body orientation. This female connector's 19 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-19. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 26.67 mm long, 36.89 mm tall and 36.89 mm deep. It uses the solder termination method.

134 piezas: Se puede enviar en 9 días

    Total$37.08Price for 1

    • Se puede enviar en 9 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 134 piezas
      • Price: $37.076