SOURIAU851-02E18-32PY50Conector circular
Conn Circular PIN 32 POS Solder ST Flange Mount 32 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use this mil-dtl-26482 circular 851-02E18-32PY50 connector from Souriau to connect peripherals to your device. It has a straight body orientation. This male connector's 32 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 18-32. This device has a maximum current rating of 7.5 A/contact. This product is 25.1 mm long, 28.89 mm tall and 28.89 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.