SOURIAU 851-06EC22-55PW50 Conector circular

Conn Circular PIN 55 POS Solder ST Cable Mount 55 Terminal 1 Port

By using this mil-dtl-26482 circular 851-06EC22-55PW50 connector from Souriau you can connect circular peripherals straight to your device. Its shell size is 22-55. It has a straight body orientation. It has a plug type gender. This male connector's 55 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A/contact. It uses the solder termination method. This product is 52 mm long with a diameter of 42.05 mm. This circular connector has an operating temperature of -55 to 125 °C.

20,005 piezas: Se puede enviar en 9 días

    Total $61.13 Price for 1

    Creado por: A.E. Petsche

    • Se puede enviar en 9 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 20,005 piezas
      • Price: $61.1333
    851-06EC22-55PW50

    851-06EC22-55PW50 SOURIAU

    $61.13 Price for 1

    SOURIAU851-06EC22-55PW50Conector circular

    Conn Circular PIN 55 POS Solder ST Cable Mount 55 Terminal 1 Port

    By using this mil-dtl-26482 circular 851-06EC22-55PW50 connector from Souriau you can connect circular peripherals straight to your device. Its shell size is 22-55. It has a straight body orientation. It has a plug type gender. This male connector's 55 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A/contact. It uses the solder termination method. This product is 52 mm long with a diameter of 42.05 mm. This circular connector has an operating temperature of -55 to 125 °C.

    20,005 piezas: Se puede enviar en 9 días

      Total$61.13Price for 1

      Creado por: A.E. Petsche

      • Se puede enviar en 9 días

        Ships from:
        Estados Unidos de América
        Date Code:
        +
        Manufacturer Lead Time:
        0 semanas
        • In Stock: 20,005 piezas
        • Price: $61.1333