SOURIAU851-07E24-61S50Conector circular
Conn Circular SKT 61 POS Solder ST Jam Nut 61 Terminal 1 Port
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-DTL-26482 | |
Series I | |
Circular | |
RCP | |
Jam Nut | |
Straight | |
N | |
1 | |
61 | |
61 | |
SKT | |
Solder | |
24-61 | |
20-24 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
Olive Green | |
7.5/Contact | |
-55 | |
125 | |
IP67 | |
5000 | |
4 | |
Bayonet Lock | |
500 | |
55.54 | |
39.3 | |
52.74 | |
52.74 |
This mil-dtl-26482 circular 851-07E24-61S50 connector from Souriau will connect any inputs and outputs to your application. Its shell size is 24-61. It has a receptacle type gender. This female connector's 61 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. This product is 52.34 mm long, 38.24 mm tall and 38.24 mm deep with a diameter of 41.24 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.