Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 7.62(Max) |
Package Length | 13.72(Max) |
PCB changed | 20 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
20 | |
Lead Shape | Flat |
EDA / CAD Models |