29
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
29
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
Relés Otros
859-302 - WAGO Kontakttechnik GmbH
Video Transcript
WAGO Kontakttechnik GmbH
859-302
Relevadores Otros
Electromechanical Relay 5VDC 161.3Ohm 5A (6x91x56)mm DIN Rail Relay Module
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.49.00.50
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Relay Module
DC Coil Voltage (V)
5
Coil Current (mA)
31
Coil Resistance (Ohm)
161.3
Maximum AC Switching Voltage (V)
250
Operate Time (ms)
15
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Contact Material
Silver Tin Oxide
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
50
Packaging
Box
Product Length (mm)
6
Product Depth (mm)
91
Product Height (mm)
56
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 semanas
Price:
$28.18
1+
$28.18
25+
$26.67
100+
$26.03
250+
$25.19
500+
$24.94