Amphenol Communications Solutions86093967113755ELFBlackplane del conector

DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 96 ways, Class II

If you are in need of a connector that can provide a parallel serial bus connection, look no further than the din 41612 86093967113755ELF backplane connector from FCI. This HDR connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 3-row connector. This device has a maximum current rating of 2 A/contact. This component will be shipped in tray format. 86093967113755ELF is housed in gray polyester. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 11.1 mm tall.

1,974 piezas: Se puede enviar en 2 días

    Total$2.05Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2404+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      India
      • In Stock: 1,974 piezas
      • Price: $2.0466