Amphenol Communications Solutions86093968813765V1LFBlackplane del conector
Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 96 ways, Class I, Tail Length: 3mm
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The din 41612 86093968813765V1LF backplane connector, developed by FCI, can provide you with a much faster transfer rate as opposed to other types of connectors. This RCP connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. This is a 3-row connector. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This backplane connector has an operating temperature of -55 to 125 °C. 86093968813765V1LF is housed in gray polyester. This product is 94 mm long, 10.6 mm tall and 17.58 mm deep. It uses the solder termination method.