Amphenol Communications Solutions863003AAccesorios del conector
D-Sub Accessories, Input Output connectors, Male Screw Lock
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This male screw lock 863003A connector accessory from FCI is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 8.1 mm long.