Amphenol Communications Solutions863093C37ALFAdaptadores de manguitos ajustables
D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Plastic Hood for 37 position connector
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This hood 863093C37ALF backshell from FCI provides backshell to your bundle of wires. Its shell size is C. This has a Connector D-Subminiature connector. This cable strain relief has an operating temperature range of -55 °C to 125 °C. This product is 60.5 mm long, 15.5 mm tall and 46.5 mm deep.