Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this female screw lock 86551167TLF connector accessory from FCI. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5 mm long, 9.1 mm tall and 5 mm deep.