Amphenol Communications Solutions8655MH0901LFAdaptadores de manguitos ajustables
D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 9 position connector - Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Easily provide backshell to a bundle of wires with this hood 8655MH0901LF backshell from FCI. Its shell size is E. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 34.4 mm long, 14.7 mm tall and 55 mm deep. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 125 °C.