Amphenol Communications Solutions86566520065LFContacto del conector

D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 5000/Reel

This 86566520065LF connector contact from FCI will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. Its wire is 20-24 AWG. This product is 14.2 mm long, 1.9 mm tall and 2.48 mm deep. It uses the crimp termination method.

2,500 piezas: Se puede enviar hoy

    Total$0.06Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2140+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      India
      • In Stock: 2,500 piezas
      • Price: $0.0616