Amphenol Communications Solutions87409-115LFCabezales del conector y receptáculos PCB
Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 30 Positions, Locator Mounting style
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
30 | |
2 | |
Solder | |
1.27 | |
Straight | |
Dual Slot | |
1.27 | |
1/Contact | |
800VAC | |
50000 | |
25 | |
-55 | |
130 | |
200 | |
Tube | |
22.15 | |
5.71 | |
5.74 | |
Surface Mount |
This shrouded 87409-115LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 30 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 800 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 22.15 mm long, 5.74 mm tall and 5.71 mm deep. This connector has an operating temperature of -55 to 130 °C. 87409-115LF is housed in natural thermoplastic. It uses the solder termination method.