Amphenol Communications Solutions87520-0010BLFConnector USB

USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions

Make your product's components work properly with the usb type a 87520-0010BLF audio and video connector from FCI. This RCP connector's 4 contacts that are made out of copper alloy and plated with gxt over nickel. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. 87520-0010BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 14.5 mm long, 7.7 mm tall and 14 mm deep. Its 4 terminals use the solder termination method.

Import TariffMay apply to this part

25,695 piezas: Se puede enviar hoy

    Total$1,753.50Price for 4200

    • (4200)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2336+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 25,695 piezas
      • Price: $0.4175