Amphenol Communications Solutions 87545-4111CLF Telecomunicaciones y teléfono del conector

Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Surface Mount, 6 Positions, 1 Port, with Mylar

Especificaciones técnicas del producto

You will never drop a call again with this telephone/telecom 87545-4111CLF telephone and telecom connector from FCI. This RCP connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a receptacle type gender. Its pitch is 1.27 mm. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 16.53 mm long, 16.28 mm tall and 15.09 mm deep. 87545-4111CLF is housed in black thermoplastic. It uses the solder termination method.

Símbolos y Huellas

Tarifa de importación : Es posible que se aplique este tipo de tarifa para esta pieza si se envía a los Estados Unidos

22,400 piezas: Se puede enviar hoy

    Total $1,158.08 Precio para 1400

    • (1400)

      Se puede enviar hoy

      Se envía desde:
      Estados Unidos de América
      Código de fecha:
      2336+
      Plazo de entrega del fabricante:
      6 semanas
      País de origen:
      China
      • En stock: 22,400 piezas
      • Price: $0.8272
    87545-4111CLF

    87545-4111CLF Amphenol Communications Solutions

    $0.83 Precio para 1400

    Amphenol Communications Solutions87545-4111CLFTelecomunicaciones y teléfono del conector

    Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Surface Mount, 6 Positions, 1 Port, with Mylar

    You will never drop a call again with this telephone/telecom 87545-4111CLF telephone and telecom connector from FCI. This RCP connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a receptacle type gender. Its pitch is 1.27 mm. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 16.53 mm long, 16.28 mm tall and 15.09 mm deep. 87545-4111CLF is housed in black thermoplastic. It uses the solder termination method.

    Import TariffMay apply to this part if shipping to the United States

    22,400 piezas: Se puede enviar hoy

      Total$1,158.08Price for 1400

      • (1400)

        Se puede enviar hoy

        Ships from:
        Estados Unidos de América
        Date Code:
        2336+
        Manufacturer Lead Time:
        6 semanas
        Country Of origin:
        China
        • In Stock: 22,400 piezas
        • Price: $0.8272