Amphenol Communications Solutions87547-4111LFTelecomunicaciones y teléfono del conector
Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Surface Mount, 8 Positions, 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This modular jack 87547-4111LF telephone and telecom connector from FCI is the perfect connector for high-power applications. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. Its pitch is 1.27 mm. This connector has a single port. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a female type gender. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This product is 18.57 mm long, 16.28 mm tall and 16.38 mm deep. 87547-4111LF is housed in black thermoplastic.