Amphenol Communications Solutions88954-101LFBlackplane del conector

Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body

When you have numerous wires connected in parallel, then use this hard metric 88954-101LF backplane connector from FCI to make sure all the data flows through. This HDR connector's 192 contacts that are made out of phosphor bronze. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This is a 4-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 88954-101LF is housed in natural/white liquid crystal polymer. This backplane connector has an operating temperature of -55 to 125 °C. This product is 95.93 mm long, 17 mm tall and 15.8 mm deep.

59 piezas: Se puede enviar hoy

    Total$11.39Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      7 semanas
      • In Stock: 59 piezas
      • Price: $11.392