Supplier Unconfirmed | |
5A992c | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 10 |
Package Length | 10 |
PCB changed | 186 |
Standard Package Name | BGA |
Supplier Package | BGA |
186 |
EDA / CAD Models |
Supplier Unconfirmed | |
5A992c | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 10 |
Package Length | 10 |
PCB changed | 186 |
Standard Package Name | BGA |
Supplier Package | BGA |
186 |
EDA / CAD Models |