PRECI-DIP SA890-80-004-10-001101Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
4 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
100VAC|150VDC | |
10000 | |
-55 | |
125 | |
100 | |
Box | |
10.16 | |
2.54 | |
8.54 | |
Through Hole |
Thanks to Precidip's unshrouded 890-80-004-10-001101 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 4 contacts that are made out of brass and plated with tin. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 10.16 mm long, 8.54 mm tall and 2.54 mm deep. 890-80-004-10-001101 is housed in black polyamide. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.