Molex894858001Connector USB
Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
USB 2.0 Type A | |
RCP | |
4 | |
4 | |
1 | |
Solder | |
1.4 | |
Right Angle | |
1/Contact | |
750VAC | |
1000 | |
30 | |
Steel | |
Bright Tin Over Nickel | |
0 | |
50 | |
Tray | |
14 | |
14.45 | |
Through Hole |
EDA / CAD Models |