Reduced Price

Amphenol Communications Solutions89882-336LFCabezales del conector y receptáculos PCB

Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,36 Positions, 2.54mm (0.100in) Pitch

Think of FCI's socket strip 89882-336LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This RCP connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 125 °C. 89882-336LF is housed in blue thermoplastic. It uses the solder termination method. This product is 91.36 mm long, 3.3 mm tall and 8.5 mm deep.

115 piezas: Se puede enviar mañana

    Total$1.31Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1646+
      Manufacturer Lead Time:
      25 semanas
      Country Of origin:
      Francia
      • In Stock: 115 piezas
      • Price: $1.305