Amphenol Communications Solutions89883-310LFCabezales del conector y receptáculos PCB

Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 20 Positions, 2.54mm (0.100in) Pitch

Reduce safety concerns with this socket strip 89883-310LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This RCP connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a receptacle type gender. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.32 mm long, 5.85 mm tall and 8.5 mm deep. 89883-310LF is housed in blue thermoplastic. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.

37 piezas: Se puede enviar en 2 días

    Total$0.60Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      313 semanas
      • In Stock: 37 piezas
      • Price: $0.6021