Honeywell8AC1Interruptor de interbloqueo de seguridad
Switch Safety Interlock N.O./N.C. 4PDT Rod 5A 30VDC Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
4PDT | |
Rod | |
N.O./N.C. | |
5 | |
30 | |
Screw Mount | |
Solder | |
Stainless Steel | |
Straight | |
-53 | |
121 | |
47.75 | |
16.51 |
Implement safety measures in your device by monitoring the position of the guard with this door interlock 8AC1 safety interlock switch from Honeywell. It has a 4PDT configuration. 8AC1 is housed in stainless steel. This device has a maximum current rating of 5. This safety interlock has an operating temperature range of -53 °C to 121 °C. The 8AC1 safety interlock has a solder termination style.