29
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
29
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
Cables
Cables planos
90101/20 - 3M
Video Transcript
3M
90101/20
Cable plano
Flat Cable Foil Thermoplastic Elastomer 20Conductors 30AWG 150V Gray Roll
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
30
Number of Conductors
20
Cable Pitch (mm)
0.64
Conductor Material
Tinned Copper
Jacket Color
Gray
Jacket Thickness (mm)
0.66
Maximum Voltage Rating
150V
Impedance (Ohm)
104
Maximum Operating Temperature (°C)
75
Packaging
Roll
Product Depth (mm)
15.2
Product Height (mm)
2.5
Jacket Material
Polyvinyl Chloride
Shield Type
Foil
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
4 semanas
Price: