Reduced Price
Molex903250014Cabezales del conector y receptáculos PCB
Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Picoflex | |
HDR | |
14 | |
1 | |
Solder | |
1.27 | |
Straight | |
1.2/Contact | |
250V | |
1000 | |
15 | |
-40 | |
105 | |
100 | |
Bag | |
0.6 | |
22.02 | |
5.98 | |
6.4 | |
Picoflex® | |
Through Hole |
EDA / CAD Models |