Ohmite90J33RResistor sujeto a orificio pasante simple
Res Wirewound 33 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
33 | |
5% | |
1080 | |
11 | |
Wirewound | |
±30 | |
25 to 350 | |
No | |
Yes | |
Vitreous Enamel | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
8.7 | |
46 | |
38.1 | |
Through Hole |
EDA / CAD Models |