Amphenol Communications Solutions91570-003LFContacto del conector
Metral® , Backplane Connectors, Power Pin Assembly
Compliant with Exemption | |
EAR99 | |
NRND | |
8538.90.81.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This 91570-003LF connector contact from FCI is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. This has a Connector Backplane connector. It uses the solder termination method.