HARTING9185107324Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Standard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 9185107324 header connector from Harting. This M connector has 10 M contacts. It has a straight body orientation. This is a 2-row connector. It has a male type gender. Its pitch is 2.54 mm. This product is 20.32 mm long, 9.45 mm tall and 9.2 mm deep. It uses the solder termination method.