ERNI Electronics923113Blackplane del conector
Conn Hard Metric F 80 POS 2mm Press Fit RA Thru-Hole Tray
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
Hard Metric | |
F | |
80 | |
Press Fit | |
2 | |
Right Angle | |
37.9 | |
23.65 | |
12.25 | |
Through Hole |
The speed and size of this hard metric 923113 backplane connector from ERNI Electronics provide a significant advantage for linking multiple small scale devices and operations. This F connector has 80 F contacts. It has a right angle body orientation. It has a female type gender. This is a 5-row connector. Its pitch is 2 mm. This product is 37.9 mm long, 12.25 mm tall and 23.65 mm deep. It uses the press fit termination method.