Molex923162608Montaje de cables de cinta/plano
Cable Assembly 0.08m 28AWG 1.27mm 26 to 26 POS Picoflex to Picoflex F-M Picoflex® Bag
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
26 to 26 | |
F-M | |
Picoflex | |
Picoflex | |
Tinned Copper | |
28 | |
1.27 | |
0.08 | |
Gray | |
250V | |
Bag | |
N/A | |
35.53 | |
Picoflex® | |
Phosphor Bronze | |
Tin | |
1.2/Contact |
EDA / CAD Models |