23
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
23
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
Cables y conectores PCB
Cabezales del conector y receptáculos PCB
929974-01-11-RK - 3M
Video Transcript
3M
929974-01-11-RK
Cabezales del conector y receptáculos PCB
Conn Socket Strip SKT 11 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
11
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
27.94
Product Depth (mm)
2.54
Product Height (mm)
8.26
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 432
Quote
Manufacturer Lead Time:
3 semanas
Price:
$1.4997
432+
$1.4997
500+
$1.4847
1000+
$1.4698
2000+
$1.4551
2500+
$1.4406
3000+
$1.4262
4000+
$1.4119
5000+
$1.3978
10000+
$1.3838
20000+
$1.3700