Cornell Dubilier Electronics930C4W1K-FPelícula del capacitor
Cap Film 1uF 400V PP 10%( 16.6 X 32mm) Axial 0.027 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
This 930C4W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.81 mm. The 930C4W1K-F part has an axial termination style. This product is 32 mm long with a diameter of 16.6(Max) mm. It has a tolerance of 10%. Its capacitance value is 1uF.
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.
