30
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
30
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
Condensadores fijos
Condensadores de Silicio
935146521310-T3T - Murata Manufacturing
Video Transcript
Murata Manufacturing
935146521310-T3T
Silicio de capacitores
Cap Silicon 100pF 60ppm/°C 15% Wire Bond 0202 150°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
8532.29.00.40
Estatus de pieza
Unconfirmed
Código HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
100pF
Tolerance
15%
ESR (Ohm)
0.05
Equivalent Series Resistance Type
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Wire Bond
Number of Terminals
2
Size (mm)
0.5 X 0.5 X 0.1
Package/Case
0202
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
60
Packaging
Tape and Reel
Product Length (mm)
0.5
Product Depth (mm)
0.5
Product Height (mm)
0.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
20 semanas
Price: