NXP Semiconductors935280787118Multiplexores
I2C Multiplexer 1-Element 8-IN 24-Pin HVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
I2C Multiplexer | |
1 x 8:1 | |
1 | |
8 | |
0 | |
3 | |
1 | |
0 | |
Non-Inverting | |
0.4 | |
0.3@2.3V to 5.5V | |
0.3 | |
Single-Ended | |
No | |
Single-Ended | |
6(Min) | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
5 Inputs | |
100 | |
15 | |
55 | |
Single | |
400 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.1(Max) mm |
Package Length | 4.1(Max) mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
24 | |
Lead Shape | No Lead |