Cornell Dubilier Electronics940C12W1K-FPelícula del capacitor
Cap Film 1uF 1200V PP 10%( 33 X 46mm) Axial 0.005 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
1uF | |
10% | |
1200VDC|500VAC | |
PP | |
High Pulse Current|Low Inductance|Self Healing | |
Through Hole | |
Axial | |
33 X 46 | |
-55 | |
105 | |
33(Max) | |
46(Max) | |
1.2 | |
41 |
This 940C12W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1200 VDC|500VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 1.2 mm. It has a tolerance of 10%. The 940C12W1K-F part has an axial termination style. This product is 46(Max) mm long with a diameter of 33(Max) mm. Its capacitance value is 1uF.