Cornell Dubilier Electronics940C16P1K-FPelícula del capacitor
Cap Film 0.1uF 1600V PP 10%( 18 X 34mm) Axial 0.007 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.30 | |
Automotive | No |
PPAP | No |
This 940C16P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|630VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.1uF. This product is 34(Max) mm long with a diameter of 18(Max) mm. The 940C16P1K-F part has an axial termination style. It has a tolerance of 10%. This part has a lead diameter of 1 mm.