Cornell Dubilier Electronics940C30S47K-FPelícula del capacitor

Cap Film 0.047uF 3000V PP 10%( 16.5 X 46mm) Axial 0.014 Ohm 105°C Bag

This 940C30S47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 3000 VDC|750VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm. The 940C30S47K-F part has an axial termination style. This product is 46(Max) mm long with a diameter of 16.5(Max) mm. Its capacitance value is 0.047uF. It has a tolerance of 10%.

130 piezas: Se puede enviar en 3 días

    Total$49.37Price for 9

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 130 piezas
      • Price: $5.486