Grayhill94RB10CTConmutador DIP
Switch DIP N.O./N.C. SP10T 10 Shaft 0.03A 30VDC PC Pins 10000Cycles Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
Add current flow control to your printed circuit simply through the use of Grayhill's 94RB10CT dual in-line package switch. It has a SP10T configuration. This device has a maximum current rating of 0.03 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 94RB10CT DIP switch has a PC pin termination style. This product is 11 mm long, 12.19 mm tall and 28.52 mm deep. The maximum DC voltage rating is 30 VDC.
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.
