Grayhill95C06A4GWRTConmutador táctil
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Non Washable | |
Round Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC|250VDC | |
100 | |
100 | |
500000 | |
2.55 | |
Red | |
2 | |
7.95 | |
Surface Mount | |
Gull Wing | |
4 | |
1.4 | |
4.5 | |
Nylon Thermoplastic | |
Straight | |
-25 | |
70 | |
Tape and Reel | |
6.2 | |
6.2 | |
3.5 | |
6.2 | |
9 | |
4.29 | |
Nylon Thermoplastic/N/A | |
Stainless Steel | |
Silver |
This non washable 95C06A4GWRT tactile switch from Grayhill will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95C06A4GWRT tactile switch has a gull wing termination style. This round button actuator is red. The maximum DC voltage rating is 12 VDC. This product is 6.2 mm long, 4.29 mm tall and 9 mm deep.
EDA / CAD Models |