Reduced Price
LM Technologies961-0651Bluetooth
Bluetooth v5.0 (BLE) SMART SOC Class I 3Mbps 2V/5V 29-Pin SMD Module Tray
Compliant | |
5A992c. | |
Active | |
8525.60.10.50 | |
Automotive | Unknown |
PPAP | Unknown |
Module | |
Bluetooth v5.0 (BLE) | |
Microcontroller | |
Class I | |
3 | |
2400 | |
2485 | |
M2M | |
-92 | |
I2C/UART/USB | |
2|5 | |
On Board | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.55 |
Package Width | 12.71 |
Package Length | 18.9 |
PCB changed | 29 |
Supplier Package | SMD Module |
29 |